TS3DV421DGVR

Texas Instruments
595-TS3DV421DGVR
TS3DV421DGVR

Mfr.:

Description:
Video Switch ICs 4Ch Diff 8:24 Mux Sw

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
Multiplexers/Demultiplexers
4 x 8:16
20 Ohms
1.9 GHz
9 ns
5 ns
3 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Dual Supply Voltage: 1.8 V
Number of Channels: 4 Channel
Off Isolation - Typ: - 50 dB
Product Type: Video Switch ICs
Propagation Delay Time: 0.25 ns
Series: TS3DV421
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Supply Voltage - Max: 2.1 V
Supply Voltage - Min: 1.5 V
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.90 $1.90
$1.40 $14.00
$1.26 $31.50
$1.12 $112.00
$1.06 $265.00
$1.02 $510.00
$1.01 $1,010.00
Full Reel (Order in multiples of 2000)
$0.952 $1,904.00
$0.941 $3,764.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩