TS3L301DGVR

Texas Instruments
595-TS3L301DGVR
TS3L301DGVR

Mfr.:

Description:
Switch ICs - Various 16-Bit to 8-Bit SPDT Gigabit LAN Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
LAN Switches
8 Switch
8 x SPDT
8 Ohms
3.3 V
- 40 C
+ 85 C
SMD/SMT
TVSOP-48
Reel
Cut Tape
MouseReel
Bandwidth: 900 MHz
Brand: Texas Instruments
Off Time - Max: 8.5 ns
On Time - Max: 11.5 ns
Product Type: Switch ICs - Various
Series: TS3L301
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Current - Max: 600 uA
Unit Weight: 123.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 1,976

Stock:
1,976 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.67 $2.67
$2.17 $21.70
$2.01 $50.25
$1.90 $190.00
$1.79 $447.50
$1.76 $880.00
$1.66 $1,660.00
Full Reel (Order in multiples of 2000)
$1.60 $3,200.00
$1.57 $6,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩