TS3USB221EEVM

Texas Instruments
595-TS3USB221EEVM
TS3USB221EEVM

Mfr.:

Description:
Switch IC Development Tools TS3USB221E Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
USB Switches
TS3USB221E
USB
Brand: Texas Instruments
Description/Function: 1:2 multiplexer/demultiplexer high bandwidth USB switch
Operating Supply Voltage: 3.3 V
Product Type: Switch IC Development Tools
Series: TS3USB221E
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3USB221E / TS3USB31E High-Speed USB Switches

Texas Instruments TS3USB221E and TS3USB31E High-Speed USB Switches are high-bandwidth devices specially designed for the switching of high-speed USB 2.0 signals in the handset and consumer applications, such as cell phones, digital cameras, and notebooks with hubs or controllers with limited USB I/Os. The wide bandwidth of these TI USB switches allows signals to pass with minimum edge and phase distortion. The TI TS3USB221E USB switch multiplexes differential outputs from a USB host device to one of two corresponding outputs. The Texas Instruments TS3USB221E and the TS3USB31E are both bidirectional and offer little or no attenuation of the high-speed signals at the outputs. These TI devices are designed for low bit-to-bit skew and high channel-to-channel noise isolation and are compatible with high-speed USB 2.0 (480 Mbps) and various standards.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.47 $41.47