TS3USBCA410EVM

Texas Instruments
595-TS3USBCA410EVM
TS3USBCA410EVM

Mfr.:

Description:
Interface Development Tools TS3USBCA410EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
USB Type C Multiplexer
TS3USBCA410
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3USBCA410EVM Multiplexer Evaluation Module

Texas Instruments TS3USBCA4x0EVM Multiplexer Evaluation Module (EVM) can be used to evaluate the switching of an Alternate Mode Type-C Source or alternate differential signaling through Type-C implementation. The Texas Instruments TS3USBCA410EVM is for the evaluation of TS3USBCA410. The evaluation modules can be used to maintain low THD and ultra-low Ron for the AGND.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.93 $238.93