TS5A23159DGST

595-TS5A23159DGST
TS5A23159DGST

Mfr.:

Description:
Analogue Switch ICs 1Ohm Dual SPDT Ana S w Multipl/Demult A 595-TS5A23159DGSR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MSOP-10
2 Channel
2 x SPDT
1.1 Ohms
1.65 V
5.5 V
13 ns
8 ns
- 40 C
+ 85 C
TS5A23159
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: - 7 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 18.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: