TS5A3159ADBVT

Texas Instruments
595-TS5A3159ADBVT
TS5A3159ADBVT

Mfr.:

Description:
Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADBVR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-6
1 Channel
1 x SPDT
900 mOhms
1.65 V
5.5 V
30 ns
20 ns
- 40 C
+ 85 C
TS5A3159A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: - 20 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Current - Max: 500 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 6.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 85

Stock:
85 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.15 $1.15
$0.83 $8.30
$0.75 $18.75
$0.662 $66.20
Full Reel (Order in multiples of 250)
$0.62 $155.00
$0.583 $291.50
$0.561 $561.00
$0.552 $1,380.00
$0.541 $2,705.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.81
Min:
1

Similar Product

Texas Instruments TS5A3159ADBVR
Texas Instruments
Analogue Switch ICs SPDT ANALOG SWITCH A 595-TS5A3159ADBVT A A 595-TS5A3159ADBVT