TS5A3166DBVR

Texas Instruments
595-TS5A3166DBVR
TS5A3166DBVR

Mfr.:

Description:
Analogue Switch ICs 1-Ohm SPST 5-V/3.3-V Sng-Ch Analog Switc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
900 mOhms
1.65 V
5.5 V
7 ns
11.5 ns
- 40 C
+ 85 C
TS5A3166
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Charge Injection: 1 pC
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 800 nA
Supply Type: Single Supply
Switch Continuous Current: 100 mA
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 37,954

Stock:
37,954 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.50 $0.50
$0.354 $3.54
$0.315 $7.88
$0.272 $27.20
$0.251 $62.75
$0.238 $119.00
$0.228 $228.00
Full Reel (Order in multiples of 3000)
$0.215 $645.00
$0.209 $1,254.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩