TS5USBC402IYFPR

Texas Instruments
595-TS5USBC402IYFPR
TS5USBC402IYFPR

Mfr.:

Description:
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC402IYFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB 2.0 Multiplexers/Demultiplexers
2 x 2:1
9 Ohms
250 us
1 us
2.3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-12
Reel
Cut Tape
MouseReel
Bandwidth: 1.2 GHz
Brand: Texas Instruments
Number of Switches: 2 Switch
Operating Supply Current: 72 uA
Product Type: USB Switch ICs
Series: TS5USBC402
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Switch Continuous Current: 100 mA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch

Texas Instruments TS5USBC402 Dual 2:1 USB 2.0 Mux/DeMux Switch is a bidirectional low-power dual port, high-speed, USB 2.0 analogue switch with integrated protection for USB Type-C™ systems. The device is configured as a dual 2:1 or 1:2 switch and is optimised for handling the USB 2.0 D+/- lines in USB Type-C™ systems. The TS5USBC400 protection on the I/O pins can tolerate up to 20V, with automatic shut-off circuitry to protect system components behind the switch. The TS5USBC402 comes in a small 12-pin DSBGA package which makes it a perfect candidate for mobile and space-constrained applications.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.54 $1.54
$1.12 $11.20
$0.993 $24.83
$0.879 $87.90
$0.825 $206.25
$0.791 $395.50
$0.761 $761.00
Full Reel (Order in multiples of 3000)
$0.711 $2,133.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.71
Min:
1

Similar Product

Texas Instruments TS5USBC402IYFPT
Texas Instruments
USB Switch ICs Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC402IYFPR