TS5USBC410YFFT

Texas Instruments
595-TS5USBC410YFFT
TS5USBC410YFFT

Mfr.:

Description:
USB Interface IC Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC410YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TS5USBC41
USB Switches
Multiplexer/Demultiplexer
SMD/SMT
DSBGA-12
USB 2.0
High Speed (HS)
2.3 V
5.5 V
9 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 2.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS5USBC41 Dual 2:1 USB 2.0 Analogue Switches

Texas Instruments TS5USBC41 Dual 2:1 USB 2.0 Analogue Switches are high-speed, low-power, and offer integrated protection for USB Type-C™ systems. The device provides the option as a dual 2:1 or 1:2 switch. Additional features include a supply range of 2.3V to 5.5V as well as protection on the I/O pins. The I/O pins can tolerate up to 20V (TS5USBC410) or 24V (TS5USBC412), with automatic shut-off circuitry to protect system components behind the switch. A small 12 pin DSBGA package makes the TS5USBC41 ideal for mobile and space-constrained applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.19 $1.19
$0.858 $8.58
$0.776 $19.40
$0.736 $73.60
Full Reel (Order in multiples of 250)
$0.623 $155.75
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩