TSB41AB1PHP

Texas Instruments
595-TSB41AB1PHP
TSB41AB1PHP

Mfr.:

Description:
1394 Interface IC One-Port Cable Xcvr/ Arbiter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
HTQFP-48
TSB41AB1
IEEE 1394a
One Port Cable Transceiver/Arbiter
400 Mb/s
3.6 V
3 V
48 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: IEEE 1394A ONE-PORT CABLE TRANSCEIVER/ARBITER
Duplex: Half-Duplex
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: IEEE 1394a
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 240

Stock:
240 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.07 $6.07
$4.55 $45.50
$4.23 $105.75
$3.85 $385.00
$3.68 $920.00
$3.55 $1,775.00
$3.51 $3,510.00
$3.47 $8,675.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$6.07
Min:
1