TSB41LV06APZP

Texas Instruments
595-TSB41LV06APZP
TSB41LV06APZP

Mfr.:

Description:
1394 Interface IC Six-Port Cable Xcvr/ Arbiter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 1394 Interface IC
RoHS:  
SMD/SMT
HTQFP-100
TSB41LV06A
IEEE 1394a
400 Mb/s
3.3 V
3.3 V
280 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Description/Function: IEEE 1394A SIX-PORT CABLE TRANSCEIVER/ARBITER
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: 1394 Interface IC
Protocol Supported: 1394
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 505.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.88 $1,519.20