TSC2003IPW

Texas Instruments
595-TSC2003IPW
TSC2003IPW

Mfr.:

Description:
Touch Screen Controllers 4-wire Touch Screen Controller A 595-TSC A 595-TSC2003IPWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TSC2003
Resistive Touch Controller
1 TSC
50 kS/s
12 bit
4-Wire, I2C, Serial
5.25 V
2.5 V
254 uA
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Product Type: Touch Screen Controllers
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 387

Stock:
387 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.55 $6.55
$5.02 $50.20
$4.64 $116.00
$4.22 $379.80
$4.02 $1,085.40
$3.90 $2,106.00
$3.85 $4,158.00
$3.80 $8,208.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.23
Min:
1

Similar Product

Texas Instruments TSC2003IPWR
Texas Instruments
Touch Screen Controllers 4-wire Touch Screen Controller A 595-TSC A 595-TSC2003IPW
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.