TSC2014EVM

Texas Instruments
595-TSC2014EVM
TSC2014EVM

Mfr.:

Description:
Data Conversion IC Development Tools TSC2014EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Boards
Touchscreen Controller
TSC2014
1.2 V to 3.6 V
Brand: Texas Instruments
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: TSC2014
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71