TSD36DYFRQ1

Texas Instruments
595-TSD36DYFRQ1
TSD36DYFRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 36V unidi rectional surge pro

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
36 V
SMD/SMT
67 V
12.7 V
SC-76-2 (SOD-323-2)
7 A
300 W
30 kV
30 kV
- 55 C
+ 150 C
TSD36-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
China
The country is subject to change at the time of shipment.

TSDx-Q1 Unidirectional TVS Diodes

Texas Instruments TSDx-Q1 Unidirectional TVS Diodes are designed to clamp harmful transients such as ESD and surge. These diodes provide ESD protection up to ±30kV (contact and air gap discharge), which exceeds the maximum level specified in the IEC 61000-4-2 international standard (Level-4). The TSDx-Q1 diodes feature <20pF IO capacitance and 50nA (maximum) ultra-low leakage current. These TVS diodes protect both data and power lines due to robust clamping performance and low capacitance. The TSDx-Q1 devices are AEC-Q101 qualified for automotive applications. These diodes are available in a SOD-323 package (2.65mm x 1.3mm) with an industrial temperature range of -55°C to 150°C. Typical applications include I/O protection, power line protection, USB VBUS, body electronics and lighting, as well as hybrid, electric, and powertrain systems.

In Stock: 3,783

Stock:
3,783
Can Dispatch Immediately
On Order:
3,000
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.75 $0.75
$0.341 $3.41
$0.30 $30.00
$0.228 $114.00
Full Reel (Order in multiples of 3000)
$0.174 $522.00
$0.152 $1,368.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩