TSM102AIDR

Texas Instruments
595-TSM102AIDR
TSM102AIDR

Mfr.:

Description:
Special Purpose Amplifiers Dual Opamp Dual Comp arator A 595-TSM102 A 595-TSM102AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Special Purpose Amplifiers
RoHS:  
TSM102A
Op Amp, Comparator, Reference
2 Channel
2.1 MHz
2 V/us
70 dB to 90 dB
6 mA
100 nA
4.5 mV
30 V
3 V
200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 19 nV/sqrt Hz
Gain: 100 V/mV
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 nA
Product Type: Special Purpose Amplifiers
Shutdown: No Shutdown
Single Supply Voltage: 3 V to 30 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.01 %
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,812

Stock:
2,812 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.83 $1.83
$1.34 $13.40
$1.22 $30.50
$1.09 $109.00
$1.02 $255.00
$1.01 $505.00
Full Reel (Order in multiples of 2500)
$1.01 $2,525.00
$0.913 $4,565.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩