TSM104WIDR

Texas Instruments
595-TSM104WIDR
TSM104WIDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad OpAmp & Prog Vo ltage Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
900 kHz
300 mV/us
5 mV
150 nA
30 V
3 V
1.4 mA
40 mA
85 dB
25 nV/sqrt Hz
SOIC-16
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TSM104W
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Single Supply Voltage: 3 V to 30 V
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Voltage Gain dB: 100 dB
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,108

Stock:
1,108 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1108 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.54 $1.54
$1.13 $11.30
$1.02 $25.50
$0.904 $90.40
$0.848 $212.00
$0.815 $407.50
$0.805 $805.00
Full Reel (Order in multiples of 2500)
$0.761 $1,902.50
$0.754 $3,770.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩