TSW3065EVM

Texas Instruments
595-TSW3065EVM
TSW3065EVM

Mfr.:

Description:
Clock & Timer Development Tools TSW3065EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Synthesizer
TRF3065
300 MHz to 4.8 GHz
Brand: Texas Instruments
Description/Function: TRF3765 standalone local oscillator source
Interface Type: USB
Operating Supply Current: 430 mA
Operating Supply Voltage: 5 V/6 V
Product Type: Clock & Timer Development Tools
Series: TSW3065
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 676.415 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$954.31 $954.31