TUSB1002AEVM

Texas Instruments
595-TUSB1002AEVM
TUSB1002AEVM

Mfr.:

Description:
Interface Development Tools TUSB1002AEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
USB Redriver
TUSB1002A
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: TUSB1002A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249.775 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1002AEVM Evaluation Board

Texas Instruments TUSB1002AEVM Evaluation Board is a platform for evaluating the performance of the TUSB1002A SuperSpeed Plus re-driver and signal conditioner. The Texas Instruments TUSB1002AEVM Board can also be used as a reference design showing practical examples of using the device in a mass-production system and modified for any intended application.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43