TUSB1021Q1-EVM

Texas Instruments
595-TUSB1021Q1-EVM
TUSB1021Q1-EVM

Mfr.:

Description:
Interface Development Tools TUSB1021-Q1 evaluati on module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Module
Linear Redriving Switch
TUSB1021-Q1
Bulk
Brand: Texas Instruments
Interface Type: I2C, USB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: TUSB1021
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1021Q1-EVM Evaluation Module (EVM)

Texas Instruments TUSB1021Q1-EVM Evaluation Module (EVM) is designed to help evaluate the TUSB1021-Q1. The TUSB1021-Q1 linear redriving switch supports data rates up to 10Gbps. This device uses 5th generation USB redriver technology. The Texas Instruments TUSB1021Q1-EVM can be used with a host/hub upstream with two devices and hubs downstream to demonstrate the mixture of the multiplexer capabilities with the redriving capabilities that the TUSB1021-Q1 can provide.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$193.73 $193.73