TUSB1021RGFTQ1

Texas Instruments
595-TUSB1021RGFTQ1
TUSB1021RGFTQ1

Mfr.:

Description:
USB Interface IC Automotive USB Type -C 10Gbps linear red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB1021
USB Redrivers
USB Type-C
SMD/SMT
VQFN-40
USB 3.2
10 Gb/s
3 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Interface Type: GPIO, I2C, USB
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pin Count: 40
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TUSB1021-Q1 10Gbps Linear Redriver MUX & DeMUX

Texas Instruments TUSB1021-Q1 10Gbps Linear Redriver MUX and DeMUX is a linear redriver with 1:2 DeMUX or 2:1 MUX function for USB Type-C™ applications. The TUSB1021-Q1 is intended to reside between a Host and a USB-C receptacle or between a USB device and a USB-C receptacle. The TUSB1021-Q1 supports USB 3.2 data rates up to 10Gbps and supports USB 3.2 low power states (Disconnect, U1, U2, and U3)

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
250
Expected 2026/11/16
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.93 $15.93
$12.47 $124.70
$11.61 $290.25
$10.86 $1,086.00
Full Reel (Order in multiples of 250)
$9.22 $2,305.00
$9.19 $4,595.00
$8.97 $8,970.00