TUSB1046EVM

Texas Instruments
595-TUSB1046EVM
TUSB1046EVM

Mfr.:

Description:
Interface Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB1046
Brand: Texas Instruments
Description/Function: Evaluation module for TUSB1046 USB Type-C
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TUSB1046
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1046EVM Crosspoint Switch Evaluation Module

Texas Instruments TUSB1046EVM Crosspoint Switch Evaluation Module (EVM) is designed to help evaluate the TUSB1046. The TUSB1046 is a USB Type-C™ DisplayPort™ ALT mode 10Gbps linear redriver crosspoint switch. This evaluation module provides a USB Type-C Alternate Mode redriver switch that enables 10Gbps USB data and 8.1Gbps DisplayPort™ video over a USB Type-C downstream facing port (host) interface. The evaluation module features a two-chip solution with the TUSB1046-DCI 10G USB Type-C linear redriver switch and the TPS65982 USB Type-C PD controller. These two devices are used to provide better signal integrity for USB and video, as well as power delivery functionality.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.69 $271.69