TUSB1146EVM

Texas Instruments
595-TUSB1146EVM
TUSB1146EVM

Mfr.:

Description:
Interface Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Interface Development Tools
Series: TUSB1146
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB1146EVM Evaluation Module (EVM)

Texas Instruments TUSB1146EVM Evaluation Module (EVM) is configured to evaluate the operation of the TUSB1146 USB Type-C™ alternate mode Re-driving Switch. The TI TUSB1146EVM can be used with a legacy DP source and/or USB host system to evaluate the USB 3.2 Gen 2 Type-C implementation. The TUSB1146EVM includes jumpers, allowing for easy device configuration.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$203.43 $203.43