TUSB2036VF

Texas Instruments
595-TUSB2036VF
TUSB2036VF

Mfr.:

Description:
USB Interface IC 2 3 Port USB Hub A 5 95-TUSB2036VFR A 59 A 595-TUSB2036VFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2036
USB Hubs
Hub Controller
SMD/SMT
LQFP-32
USB 1.1
Full Speed (FS)
12 Mb/s
3 V
3.6 V
40 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 3 Port
Operating Supply Voltage: 3.3 V
Pin Count: 32
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 174.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.40 $4.40
$3.33 $33.30
$3.05 $76.25
$2.76 $276.00
$2.61 $652.50
$2.59 $1,295.00
$2.54 $2,540.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.79
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.35
Min:
1

Similar Product

Texas Instruments TUSB2036VFR
Texas Instruments
USB Interface IC 2/3-Port Hub w/Opt S er EEPROM Ifc A 595 A 595-TUSB2036VF