TUSB2046IBVFR

Texas Instruments
595-TUSB2046IBVFR
TUSB2046IBVFR

Mfr.:

Description:
USB Interface IC 4-port 12-Mbps USB f ull-speed hub with A 595-TUSB2046IBVF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB2046I
USB Hubs
Hub Controller
SMD/SMT
LQFP-32
USB 2.0
Full Speed (FS)
12 Mb/s
3 V
3.6 V
40 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: Serial
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 3.3 V
Pin Count: 32
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 247 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,872

Stock:
2,872 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.31 $4.31
$3.27 $32.70
$3.01 $75.25
$2.72 $272.00
$2.58 $645.00
Full Reel (Order in multiples of 1000)
$2.42 $2,420.00
$2.34 $4,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$4.93
Min:
1

Similar Product

Texas Instruments TUSB2046IBVF
Texas Instruments
USB Interface IC 4-port 12-Mbps USB f ull-speed hub with A 595-TUSB2046IBVFR