TUSB211ARWBRQ1

Texas Instruments
595-TUSB211ARWBRQ1
TUSB211ARWBRQ1

Mfr.:

Description:
USB Interface IC USB 2.0 REDRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB211A
USB Redrivers
Redriver
SMD/SMT
QFN-12
USB 2.0
High Speed (HS)
480 Mb/s
2.3 V
6.5 V
36 mA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TUSB211RPTREVM
ESD Protection: ESD Protected
Interface Type: USB
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Pin Count: 12
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB211A/TUSB211A-Q1 Signal Conditioners

Texas Instruments TUSB211A/TUSB211A-Q1 High-Speed Signal Conditioners are third-generation USB 2.0 480Mbps conditioners that compensate for AC and DC loss in the transmission channel. The AC loss is caused by capacitive load and the DC loss by the resistive load. These conditioners speed up the transition edges of USB 2.0 high-speed signal with an edge booster and improve static levels with a DC boost function. The TUSB211A/TUSB211A-Q1 conditioners include a pre-equalization function to compensate the Inter-Symbol Interference (ISI) jitter in applications with longer cables. These conditioners improve signal quality without adding propagation delay or latency or altering packet timing. These conditioners are used in tablets, cell phones, televisions, cable extenders, backplanes, portable electronics, desktops, laptops, and docking stations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,324
Expected 2026/12/07
9,000
Expected 2027/01/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.74 $2.74
$2.05 $20.50
$1.87 $46.75
$1.67 $167.00
$1.59 $397.50
$1.55 $775.00
$1.47 $1,470.00
Full Reel (Order in multiples of 3000)
$1.41 $4,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩