TUSB213RGYR

Texas Instruments
595-TUSB213RGYR
TUSB213RGYR

Mfr.:

Description:
USB Interface IC USB 2.0 High Speed S peed Signal Condit A 595-TUSB213RGYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB213
USB Redrivers
Redriver
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS)
480 Mb/s
4.4 V
5.5 V
18 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 5 V
Pin Count: 14
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB213/Q1 USB 2.0 High Speed Signal Conditioner

Texas Instruments TUSB213/Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. This contributes to passing USB electrical compliance tests. USB Low Speed (LS) and Full Speed (FS) signals are agnostic to the TUSB213 patent-pending design. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB213/Q1.

In Stock: 10,317

Stock:
10,317 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10317 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.11 $3.11
$2.33 $23.30
$2.13 $53.25
$1.92 $192.00
$1.81 $452.50
$1.76 $880.00
$1.70 $1,700.00
Full Reel (Order in multiples of 3000)
$1.67 $5,010.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.04
Min:
1

Similar Product

Texas Instruments TUSB213RGYT
Texas Instruments
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB213RGYR