TUSB214IRWBR

Texas Instruments
595-TUSB214IRWBR
TUSB214IRWBR

Mfr.:

Description:
USB Interface IC USB 2.0 High Speed S peed Signal Condit A 595-TUSB214IRWBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB214
USB Redrivers
Redriver
SMD/SMT
X2QFN-12
USB 2.0
High Speed (HS)
3 V
3.6 V
22 mA
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: TUSB214EVM
Interface Type: I2C, OTG 2.0, BC 1.2
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 3.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB214/TUSB214-Q1 USB 2.0 HS Signal Conditioner

Texas Instruments TUSB214/TUSB214-Q1 USB 2.0 High-Speed Signal Conditioner is developed to compensate for ISI signal loss in a transmission channel. The device has a patent-pending design that is not limited to USB Low Speed (LS) and Full Speed (FS) signals. While HS signals are compensated, the LS and FS signal characteristics are unaffected by the TUSB214/TUSB214-Q1. High-speed signals at the connector are optimized by programmable signal AC boost and DC boost that permits fine-tuning device performance. These characteristics help to pass USB High-Speed electrical compliance tests. Additionally, the TUSB214/TUSB214-Q1 is compatible with the USB On-The-Go (OTG) and Battery Charging (BC) protocols. The device offers BC1.2 Charging Downstream Port (CDP) controller for applications that do not offer this support. The TUSB214-Q1 devices are AEC-Q100 qualified for automotive applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.23 $6,690.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.04
Min:
1

Similar Product

Texas Instruments TUSB214IRWBT
Texas Instruments
USB Interface IC USB 2.0 high speed s ignal conditioner w A 595-TUSB214IRWBR