TUSB217RGYTQ1

Texas Instruments
595-TUSB217RGYTQ1
TUSB217RGYTQ1

Mfr.:

Description:
USB Interface IC Automotive USB 2.0 h igh speed signal co A 595-TUSB217RGYRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB217
USB Redrivers
Signal Conditioner
SMD/SMT
VQFN-14
USB 2.0
High Speed (HS), Full Speed (FS), Low Speed (LS)
480 Mb/s
2.3 V
6.5 V
22 mA
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 6.5 V
Pin Count: 14
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 30.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB217/TUSB217-Q1 USB 2.0 Signal Conditioners

Texas Instruments TUSB217/TUSB217-Q1 USB 2.0 High-Speed Signal Conditioners are designed to compensate for both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB217/TUSB217-Q1 has a patented design that speeds up transition edges of USB 2.0 high-speed signal with an edge booster. This booster also increases static levels with a DC boost function. The TUSB217/TUSB217-Q1 includes a pre-equalization function to improve the receiver sensitivity and compensate for the ISI jitter in an application with a longer cable length. USB low-speed and full-speed signal characteristics are unaffected by the TUSB217/TUSB217-Q1.

TUSB217A USB 2.0 High-Speed Signal Conditioners

Texas Instruments TUSB217A USB 2.0 High-Speed Signal Conditioners are designed to compensate both AC loss (due to capacitive load) and DC loss (due to resistive loss) in the transmission channel. The TUSB217A leverages a patented design to speed up transition edges of USB 2.0 high-speed signal with an edge booster and increases static levels with a DC boost function. The TUSB217A includes a pre-equalization function to improve the receiver sensitivity and compensate for the inter-symbol interference (ISI) jitter in applications with longer cable length. USB low-speed and full-speed signal characteristics are unchanged by the TUSB217A.

In Stock: 2,477

Stock:
2,477 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.82 $11.82
$9.26 $92.60
$8.61 $215.25
$7.91 $791.00
Full Reel (Order in multiples of 250)
$7.83 $1,957.50
$7.36 $3,680.00
$7.20 $7,200.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩