TUSB319EVM

Texas Instruments
595-TUSB319EVM
TUSB319EVM

Mfr.:

Description:
Interface Development Tools DFP TYPE C CONTROLLE R EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TUSB319
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: TUSB319
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TUSB319EVM Port Controller Evaluation Module

Texas Instruments TUSB319EVM Port Controller Evaluation Module (EVM) is designed to evaluate the TUSB319. The TUSB319 is a USB Type-C™ downstream facing port (DFP) port controller. This evaluation module can also be used as a hardware reference design for a wall charger using the TUSB319 with a USB Type-C connector. The Texas Instruments TUSB319EVM includes an onboard USB micro-AB plug to connect to legacy USB systems and provides an optional USB2 data path.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60