TUSB9260PVP

595-TUSB9260PVP
TUSB9260PVP

Mfr.:

Description:
USB Interface IC SuperSpeed USB 3.0 t o Serial ATA Bridge R 595-TUSB9261PVP

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
TUSB9260
USB Controllers
Bridge, USB to SATA
SMD/SMT
HTQFP-64
USB 3.0
Super Speed (SS)
5 Gb/s
1.1 V, 1.8 V, 3.3 V
1.1 V, 1.8 V, 3.3 V
12 uA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Development Kit: TUSB9260DEMO
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 1.8 V, 3.3 V
Pin Count: 64
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Texas Instruments TUSB9261PVP
Texas Instruments
USB Interface IC 2nd Gen SuperSpeed U SB