TUSB9261IPVP

Texas Instruments
595-TUSB9261IPVP
TUSB9261IPVP

Mfr.:

Description:
USB Interface IC 2nd Gen SuperSpd USB 3.0 to ATA Brdg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB9261
USB Controllers
Bridge, USB to SATA
SMD/SMT
HTQFP-64
USB 3.0
Super Speed (SS)
5 Gb/s
1.045 V
3.6 V
291 mA
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: TUSB9261DEMO
Interface Type: ATA, ATAPI, JTAG, SATA, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.1 V, 3.3 V
Pin Count: 64
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 496.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB9261 SuperSpeed USB 3.0 to Serial ATA Bridge

Texas Instruments TUSB9261 / TUSB9261-Q1 SuperSpeed USB 3.0 to serial ATA Bridge provides the necessary hardware and firmware to implement a compatible SATA 1.5-Gbps or SATA 3.0-Gbps device to a USB 3.0 bus. In addition to UASP (USB Attached SCSI Protocol) support, the firmware of the ARM Cortex-M3 microcontroller-based TI TUSB9261 SuperSpeed USB 3.0 to serial ATA bridge implements the mass storage class bulk-only transport (BOT) and USB human interface device (HID) interfaces. The TUSB9261 features an integrated transceiver that supports SS/HS/FS signaling. The device also has the best in class adaptive equalizer. TI TUSB9261 is optimized for use in external HDD/SSD, external DVD, external CD, and HDD-based portable media players, while the TUSB9261-Q1 is AEC-Q100 Qualified for use in automotive applications.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
500
Expected 2026/12/03
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.76 $10.76
$8.41 $84.10
$7.83 $195.75
$7.18 $718.00
$6.84 $1,710.00