TXU0202DCUR

Texas Instruments
595-TXU0202DCUR
TXU0202DCUR

Mfr.:

Description:
Translation - Voltage Levels Two channel fixed-di rection level shift

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
200 Mb/s
VSSOP-8
5.5 V
1.08 V
TXU0202
44 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 15 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXU0202/TXU0202-Q1 Voltage-Level Translator

Texas Instruments TXU0202/TXU0202-Q1 Voltage-Level Translator is a 2-bit, dual-supply non-inverting fixed-direction voltage level translation device. Ax pins are referenced to the VCCA logic level, an OE pin can be referenced to either VCCA or VCCB logic levels, and a Bx pin is referenced to the VCCB logic levels. The A port can accept input voltages ranging from 1.1V to 5.5V, while the B port can also accept input voltages from 1.1V to 5.5V. Fixed direction data transmission can occur from A to B when OE is set to high in reference to either supply. All output pins are in the high-impedance state when OE is set to low on the TXU0202/TXU0202-Q1. The Texas Instruments TXU0202-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 20,300

Stock:
20,300 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.08 $1.08
$0.776 $7.76
$0.702 $17.55
$0.619 $61.90
$0.58 $145.00
$0.559 $279.50
Full Reel (Order in multiples of 3000)
$0.512 $1,536.00
$0.50 $3,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩