TXU0304BQAR

Texas Instruments
595-TXU0304BQAR
TXU0304BQAR

Mfr.:

Description:
Translation - Voltage Levels Four-channel fixed m ultidirectional lev

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Voltage Level Translator
Voltage Level Translator
20 Mb/s
WQFN-14
5.5 V
1.08 V
TXU0304
96 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS
Number of Channels: 1 Channel
Operating Supply Current: 6 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TXU0304/TXU0304-Q1 Unidirectional Level Shifter

Texas Instruments TXU0304/TXU0304-Q1 4-Bit Unidirectional Level Shifter is a dual-supply noninverting fixed direction voltage level translation device. Ax pins are referenced to the VCCA logic level, OE pin can be referenced to either VCCA or VCCB logic levels, and Bx pins are referenced to VCCB logic levels. The A port can accept input voltages ranging from 1.1V to 5.5V, while the B port can also accept input voltages from 1.1V to 5.5V. Fixed direction data transmission can occur from A to B or B to A when OE is set too high in reference to either supply. When the Texas Instruments TXU0304/TXU0304-Q1 OE is set to low, all output pins are in the high-impedance state.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,466
Expected 2027/01/14
24,000
12,000
Expected 2027/01/29
12,000
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.33 $1.33
$0.961 $9.61
$0.871 $21.78
$0.772 $77.20
$0.725 $181.25
$0.706 $353.00
$0.697 $697.00
Full Reel (Order in multiples of 3000)
$0.633 $1,899.00
$0.62 $3,720.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩