UA733CDR

Texas Instruments
595-UA733CDR
UA733CDR

Mfr.:

Description:
Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
UA733
1 Channel
16 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Amplifier Type: Fixed Gain Amplifier
Brand: Texas Instruments
Gain: 10 V/V, 100 V/V, 400 V/V
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,050

Stock:
2,050 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.07 $2.07
$1.54 $15.40
$1.40 $35.00
$1.26 $126.00
$1.17 $292.50
$1.14 $570.00
$1.09 $1,090.00
Full Reel (Order in multiples of 2500)
$1.04 $2,600.00
$1.01 $5,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$2.24
Min:
1

Similar Product

Texas Instruments UA733CD
Texas Instruments
Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CDR