UA7805CKCS

Texas Instruments
595-UA7805CKCS
UA7805CKCS

Mfr.:

Description:
Linear Voltage Regulators Positive V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78
Through Hole
TO-220-3
1 Output
Positive
5 V
1.5 A
Fixed
0 C
+ 125 C
8 mA
Tube
Brand: Texas Instruments
Height: 8.7 mm
Length: 10.16 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Width: 4.58 mm
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,340

Stock:
2,340
Can Dispatch Immediately
On Order:
5,000
Expected 2027/02/15
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.54 $2.54
$1.90 $19.00
$1.62 $81.00
$1.54 $154.00
$1.47 $367.50
$1.40 $700.00
$1.36 $1,360.00
$1.35 $3,375.00
$1.27 $6,350.00