UA78M05CDCYG3

Texas Instruments
595-UA78M05CDCYG3
UA78M05CDCYG3

Mfr.:

Description:
Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
UA78M
SMD/SMT
SOT-223-4
1 Output
Positive
5 V
500 mA
Fixed
0 C
+ 125 C
6 mA
Tube
Brand: Texas Instruments
Height: 1.6 mm
Length: 6.5 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Width: 3.5 mm
Unit Weight: 560 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65,783

Stock:
65,783 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.99 $0.99
$0.711 $7.11
$0.576 $14.40
$0.544 $43.52
$0.519 $124.56
$0.502 $281.12
$0.486 $505.44
$0.469 $1,200.64
$0.457 $2,303.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.99
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.85
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.85
Min:
1

Similar Product

Texas Instruments UA78M05CDCY
Texas Instruments
Linear Voltage Regulators 500mA 5V Fixed V A 5 95-UA78M05CDCYR A 5 A 595-UA78M05CDCYR