UA78M05CKTPRG3

595-UA78M05CKTPRG3
UA78M05CKTPRG3

Mfr.:

Description:
Linear Voltage Regulators 5V 500mA Fixed Pos Voltage Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
UA78M05
SMD/SMT
PFM-2
1 Output
Positive
5 V
500 mA
Fixed
- 40 C
+ 125 C
Brand: Texas Instruments
Height: 1.91 mm
Length: 6.04 mm
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Width: 6.15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: