UC1707J

595-UC1707J
UC1707J

Mfr.:

Description:
Gate Drivers 1.5-A/1.5-A dual-channel gate driver with 40-V VDD and output latch 16-CDIP -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
Through Hole
CDIP-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
40 ns
- 55 C
+ 125 C
UC1707
Tube
Brand: Texas Instruments
Features: Analog Shutdown with Optional Latch, Thermal Shutdown
Logic Type: TTL
Operating Supply Current: 15 mA
Pd - Power Dissipation: 1 W
Pin Count: 16
Product Type: Gate Drivers
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: