UC2709DW

Texas Instruments
595-UC2709DW
UC2709DW

Mfr.:

Description:
Gate Drivers Inverting High-Speed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-16
2 Driver
2 Output
1.5 A
5 V
40 V
Inverting
40 ns
40 ns
- 40 C
+ 85 C
UC2709
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Pd - Power Dissipation: 1 W
Pin Count: 16
Product Type: Gate Drivers
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 126 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.93 $16.93
$13.43 $134.30
$12.19 $304.75
$11.04 $1,324.80