UC2823DW

Texas Instruments
595-UC2823DW
UC2823DW

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller A 595-UC2823D A 595-UC2823DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward
1 Output
1 MHz
100 %
5.1 V
2 A
- 25 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 30 ns
Moisture Sensitive: Yes
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UC2823
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.74 $14.74
$11.63 $116.30
$10.54 $263.50
$9.90 $1,188.00
$9.54 $2,671.20
$9.33 $4,851.60
$9.14 $9,140.00
2,520 Quote