UC2825DW

Texas Instruments
595-UC2825DW
UC2825DW

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller A 595-UC2825D A 595-UC2825DWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Half Bridge, Push-Pull
2 Output
1 MHz
50 %
5.1 V
2 A
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 30 ns
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UC2825
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
440
Expected 2026/12/03
360
Expected 2026/12/21
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.20 $8.20
$6.35 $63.50
$5.70 $142.50
$5.11 $613.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.32
Min:
1

Similar Product

Texas Instruments UC2825DWTR
Texas Instruments
Switching Controllers High Speed PWM Contr oller A 595-UC2825D A 595-UC2825DW