UC2834QTR

595-UC2834QTR
UC2834QTR

Mfr.:

Description:
LDO Voltage Controllers High Efficiency Linear Regulator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Controllers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 V
350 mA
Fixed
5.5 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Peak Solder Temperature: + 300 C
Pin Count: 20
Product Type: LDO Voltage Controllers
Series: UC2834
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: