UC2842ADTR

Texas Instruments
595-UC2842ADTR
UC2842ADTR

Mfr.:

Description:
Switching Controllers Current-Mode PWM Con troller A 595-UC284 A 595-UC2842AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
500 kHz
100 %
5 V
200 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 50 ns
Operating Supply Current: 25 mA
Operating Supply Voltage: 12 V to 28 V
Product: PWM Controllers
Product Type: Switching Controllers
Rise Time: 50 ns
Series: UC2842A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 122.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,147

Stock:
2,147 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.19 $1.19
$0.858 $8.58
$0.776 $19.40
$0.685 $68.50
$0.642 $160.50
$0.616 $308.00
$0.595 $595.00
Full Reel (Order in multiples of 2500)
$0.558 $1,395.00
$0.547 $2,735.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.78
Min:
1

Similar Product

Texas Instruments UC2842AD
Texas Instruments
Switching Controllers Current Mode