UC2854BN

Texas Instruments
595-UC2854BN
UC2854BN

Mfr.:

Description:
Power Factor Correction - PFC Enhanced High Power Factor Preregulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Factor Correction - PFC
RoHS:  
200 kHz
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 250 uA
Product Type: PFC - Power Factor Correction
Series: UC2854B
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.23 $9.23
$7.18 $71.80
$6.65 $166.25
$6.09 $609.00
$5.83 $1,457.50
$5.65 $2,825.00
$5.54 $5,540.00
3,000 Quote