UC2907N

Texas Instruments
595-UC2907N
UC2907N

Mfr.:

Description:
Power Management Specialised - PMIC LOAD SHARE CONTROLLE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
UC2907
Controller
Through Hole
PDIP-16
2.03 V
- 40 C
+ 85 C
6 mA
Tube
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 35 V
Operating Supply Current: 3 mA
Operating Supply Voltage: 4.5 V to 35 V
Output Voltage Range: 1.97 V to 2.03 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.05 $16.05
$13.07 $130.70
$11.11 $277.75
$10.75 $1,075.00
$9.30 $2,325.00
3,000 Quote