UC3524DWTR

Texas Instruments
595-UC3524DWTR
UC3524DWTR

Mfr.:

Description:
Switching Controllers Advanced Regulating A 595-UC3524DW A 595 A 595-UC3524DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
450 kHz
50 %
18 V
100 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 100 ns
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 200 ns
Series: UC3524
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 639

Stock:
639 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.18 $4.18
$3.15 $31.50
$2.90 $72.50
$2.62 $262.00
$2.48 $620.00
$2.47 $1,235.00
$2.31 $2,310.00
Full Reel (Order in multiples of 2000)
$2.30 $4,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.78
Min:
1

Similar Product

Texas Instruments UC3524DW
Texas Instruments
Switching Controllers Advanced Regulating A 595-UC3524DWTR A 5 A 595-UC3524DWTR