UC3705DTR

Texas Instruments
595-UC3705DTR
UC3705DTR

Mfr.:

Description:
Gate Drivers Comp Hi-Speed Power Driver A 595-UC3705D A 595-UC3705D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-8
1 Driver
1 Output
1.5 A
5 V
40 V
Inverting, Non-Inverting
40 ns
40 ns
0 C
+ 70 C
UC3705
Reel
Brand: Texas Instruments
Features: Thermal Shutdown
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$9.11 $22,775.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$15.51
Min:
1

Similar Product

Texas Instruments UC3705D
Texas Instruments
Gate Drivers Comp Hi-Speed Power Driver A 595-UC3705D A 595-UC3705DTR