UC3710N

Texas Instruments
595-UC3710N
UC3710N

Mfr.:

Description:
Gate Drivers Comp High Current A 595-UC3710NG4 A 595- A 595-UC3710NG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
Through Hole
PDIP-8
1 Driver
1 Output
6 A
4.7 V
18 V
Inverting, Non-Inverting
20 ns
8 ns
0 C
+ 70 C
UC3710
Tube
Brand: Texas Instruments
Logic Type: CMOS
Operating Supply Current: 35 mA
Pd - Power Dissipation: 1 W
Pin Count: 8
Product Type: Gate Drivers
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.56 $17.56
$13.96 $139.60
$10.58 $529.00
$10.50 $1,050.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$17.64
Min:
1

Similar Product

Texas Instruments UC3710NG4
Texas Instruments
Gate Drivers Comp High Current AL T 595-UC3710N ALT 5 ALT 595-UC3710N