UC3825BDW

Texas Instruments
595-UC3825BDW
UC3825BDW

Mfr.:

Description:
Switching Controllers High Speed PWM Contr oller A 595-UC3825B A 595-UC3825BDWTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
2 Output
1 MHz
50 %
5.1 V
2 A
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Fall Time: 20 ns
Moisture Sensitive: Yes
Operating Supply Voltage: 22 V
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Rise Time: 20 ns
Series: UC3825B
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.95 $21.95
$17.55 $175.50
$15.99 $399.75
$15.11 $1,813.20
$14.60 $4,088.00
$14.29 $7,430.80