UCC14341EVM-069

Texas Instruments
595-UCC14341EVM-069
UCC14341EVM-069

Mfr.:

Description:
Power Management IC Development Tools UCC14341-Q1 evaluati on module for 1.5-W

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Isolated DC/DC Converter
13.5 V to 16.5 V
UCC14341-Q1
UCC14341-069
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC14341EVM-069 Evaluation Module

Texas Instruments UCC14341EVM-069 Evaluation Module facilitates the evaluation of the UCC14341-Q1 DC/DC converter module. The UCC14341-Q1 DC/DC converter module supplies 1.5W of 5kVRMS, isolated power in a low profile, 3.5mm, wide-body SOIC integrated package.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$168.60 $168.60